Walther LED Lampe mit Powerbank LED (monochrome) Torch Belt clip, USB interface rechargeable, battery-powered 1350 lm 58

  • Item no.: 1572948
  • Manufacturer no.: 3.7093
  • EAN: 4000844610478

Let there be light: gigantic 1350 lumens, and this after the ANSI FL1 standard, this still handy and compact lamp with the special CREE chip xhp 50. The food equal to three rechargeable battery ICR18650, in whose plastic holders fit thanks to the mul…

  • Item no.: 1572948
  • Manufacturer no.: 3.7093
  • EAN: 4000844610478

Let there be light: gigantic 1350 lumens, and this after the ANSI FL1 standard, this still handy and compact lamp with the special CREE chip xhp 50. The food equal to three rechargeable battery ICR18650, in whose plastic holders fit thanks to the mul…

Colour Black
Weight 484 g
Technology Li-ion
Length 200 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Features Belt clip , USB interface
Power supply (LOV) rechargeable , battery-powered
Illumination range (high) 300 m
Illumination range (low) 100 m
Illumination range (medium) 190 m
Light duration (max.) 58 h
Light duration (low) 6.15 h
Light duration (medium) 18 h
Luminous flux (high) 1350 lm
Luminous flux (low) 130 lm
Luminous flux (medium) 540 lm
Battery type 18650
Weight, information incl. rechargeable battery
Product type Torch

Technical data

Colour Black
Weight 484 g
Technology Li-ion
Length 200 mm
No. of bulbs 1
IP rating
IPX4
Bulb type LED (monochrome)
Features Belt clip , USB interface
Power supply (LOV) rechargeable , battery-powered
Illumination range (high) 300 m

Frequently bought together

Similar products

See and discover other items from category Torches