
Number
Highlights & Details
LED multi-function lamp 12-24 Volt with running light
- For trailers and towing vehicles
- Running light for the indicators
- E approval
- IP 66/68
Technical specifications
- Dim
(W x H x D) 236 x 104 x 40 mm
- Product type
Trailer tail light
- Features
Clear glass
- Bulb type
LED (monochrome)
- Connector
Open cable ends
- Operating voltage
12 V
24 V
- Factory colour
Multicolour
- Function
Turn signal
Brake light
Tail light
Reversing lamps
Rear fog lamp
- Content
1 pc(s)
- Mounting site
rear
left
right
- Width
236 mm
- Height
104 mm
- Depth
40 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1611315 WAS Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reversing lamps, Rear fog lamp rear, left ,
eNum certificate
eNum certificate 1611315 WAS Trailer tail light Open cable ends Turn signal, Brake light, Tail light, Reversing lamps, Rear fog lamp rear, left ,
Description
The blinker function is equipped with a running light. This means that the diodes one after the other from the inside to the outside light up.
This text is machine translated.
Features
- For trailers and towing vehicles
- Modern design with running light for the indicators
- With E certification
- IP 66/68
- YLY-S6 x0,5mm² cable 200 cm
- For left or right side of the vehicle
- Driving Light is in NEON-optics
- This text is machine translated.







