Washing line (L x W) 120 m x 4 mm dörner + helmer 190363

  • Item no.: 1206503
  • Manufacturer no.: 190363
  • EAN: 4016138906714

Application:
Long-lasting washing line, steel cable reinforced.

Material:
PVC, steel insert.

This text is machine translated.

  • Item no.: 1206503
  • Manufacturer no.: 190363
  • EAN: 4016138906714

Application:
Long-lasting washing line, steel cable reinforced.

Material:
PVC, steel insert.

This text is machine translated.

Length 120 m
Width 4 mm
Product type Washing line

Technical data

Length 120 m
Width 4 mm
Product type Washing line

Frequently bought together

Similar products

See and discover other items from category Gardening Accessories