Washing line (L x W) 240 m x 3 mm dörner + helmer 190364

  • Item no.: 1206504
  • Manufacturer no.: 190364
  • EAN: 4016138906721

Application:
Long-lasting washing line, steel cable reinforced.

Material:
PVC, steel insert.

This text is machine translated.

  • Item no.: 1206504
  • Manufacturer no.: 190364
  • EAN: 4016138906721

Application:
Long-lasting washing line, steel cable reinforced.

Material:
PVC, steel insert.

This text is machine translated.

Length 240 m
Width 3 mm
Product type Washing line

Technical data

Length 240 m
Width 3 mm
Product type Washing line

Frequently bought together

Similar products

See and discover other items from category Gardening Accessories