WD My Cloud™ EX2 Ultra 16 TB 2 Bay Business Cloud, built-in 2x 8TB WD RED WDBVBZ0160JCH-EESN

  • Item no.: 1426583
  • Manufacturer no.: WDBVBZ0160JCH-EESN
  • EAN: 0718037845173

Designed from the ground up with the quality and reliability you’ve come to expect from WD®, My Cloud EX2 is a high-performance, two-bay NAS for your home or small office. Save all your content in one place and protect it with RAID 1, cloud or LAN/WA…

  • Warranty: 24 months
  • Manufacturer: WD
  • Item no.: 1426583
  • Manufacturer no.: WDBVBZ0160JCH-EESN
  • EAN: 0718037845173

Designed from the ground up with the quality and reliability you’ve come to expect from WD®, My Cloud EX2 is a high-performance, two-bay NAS for your home or small office. Save all your content in one place and protect it with RAID 1, cloud or LAN/WA…

  • Warranty: 24 months
  • Manufacturer: WD
Series My Cloud™ EX2 Ultra
Memory capacity 16 TB
No. of hard disk bays 2 Bay
CPU Dual-core Marvell ARMADA 385 1.3 GHz
RAM
1 GB
Features Business Cloud , built-in 2x 8TB WD RED
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 1
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered
Width 99 mm
Height 171 mm
Depth 154 mm
Weight 2.4 kg
Dim (W x H x D) 99 x 171 x 154 mm
Access via mobile devices Download , App , Browser , Streaming , Upload
Supported mobile OS Android™ , Apple iOS®

Technical data

Series My Cloud™ EX2 Ultra
Memory capacity 16 TB
No. of hard disk bays 2 Bay
CPU Dual-core Marvell ARMADA 385 1.3 GHz
RAM
1 GB
Features Business Cloud , built-in 2x 8TB WD RED
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS