WD My Cloud™ EX2 Ultra WDBVBZ0080JCH-EESN NAS server 8 TB Business Cloud

  • Item no.: 1423358
  • Manufacturer no.: WDBVBZ0080JCH-EESN
  • EAN: 0718037843834

Updated for high performanceExpanded with the powerful Marvell ® ARMADA™ 385 1.3 GHZ dual core processor for ultra-fast transfer speeds for high performance and delay-free streaming. You also get a 1 GB DDR3 memory for fast multi-tasking.Central stor…

  • Warranty: 24 months
  • Manufacturer: WD
  • Item no.: 1423358
  • Manufacturer no.: WDBVBZ0080JCH-EESN
  • EAN: 0718037843834

Updated for high performanceExpanded with the powerful Marvell ® ARMADA™ 385 1.3 GHZ dual core processor for ultra-fast transfer speeds for high performance and delay-free streaming. You also get a 1 GB DDR3 memory for fast multi-tasking.Central stor…

  • Warranty: 24 months
  • Manufacturer: WD
Memory capacity 8 TB
CPU Dual-Core Marvell ARMADA 385 1,3 GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features Business Cloud
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 1
Cloud Yes
Width 99 mm
Height 171 mm
T 154 mm
Weight 2.3 kg
Power supply (LOV) mains-powered
Product type NAS server

Technical data

Memory capacity 8 TB
CPU Dual-Core Marvell ARMADA 385 1,3 GHz
RAM
1 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming , Upload
Features Business Cloud
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 2 x
No. of Gigabit LANs 1 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Servers