WD My Cloud™ EX4100 NAS server 8 TB 4 Bay built-in Western Digital RED, Built-in display, Business Cloud WDBWZE0080KBK-E
A central memory with permanent access from any location.Save and sort your photos, videos, music titles and files in a single, safe storage space. You can access at any time and from everywhere, make sure and share them. High performance A powerful …
- Warranty: 24 months
- Manufacturer: WD
A central memory with permanent access from any location.Save and sort your photos, videos, music titles and files in a single, safe storage space. You can access at any time and from everywhere, make sure and share them. High performance A powerful …
- Warranty: 24 months
- Manufacturer: WD
Technical data
Product type | NAS server |
---|---|
Series | My Cloud™ EX4100 |
Memory capacity | 8 TB |
No. of hard disk bays | 4 Bay |
CPU | Marvell ARMADA ® 388 Dual Core 1.6 GHz |
RAM | 2 GB |
Features | built-in Western Digital RED , Built-in display , Business Cloud |
Interfaces | USB 3.0 , LAN (10/100/1000 Mbps) |
No. of USB 3.0 ports | 3 x |
No. of Gigabit LANs | 2 x |
RAID | Yes |
---|---|
RAID levels | 0 , 1 , 10 , 5 , JBOD |
Cloud | Yes |
DLNA | Yes |
Power supply (LOV) | mains-powered (redundant) |
Width | 170 mm |
Height | 192 mm |
Depth | 232 mm |
Weight | 6.51 kg |
Dim | (W x H x D) 170 x 192 x 232 mm |
Access via mobile devices | Download , App , Browser , Streaming |
Supported mobile OS | Android™ , Apple iOS® |
WD My Cloud EX4100 8TB NAS Desktop Built-in Ethernet port black
A central memory with permanent access from any location.
Save and sort your photos, videos, music titles and files in a single, safe storage space. You can access at any time and from everywhere, make sure and share them.
High performance
A powerful Marvell ® ARMADA™ 388-dual-core processor with 1.6 GHz and 2 GB DDR3-memory offers you extremely fast transfer speeds of 115MB/s for uploads and 107 MB/s for downloads for high-performance media streaming and file transfers.
Media streaming
With the integrated Twonky DLNA-certified media server you can seamlessly your entire HD content to media players, Smart TVs, game consoles and other DLNA-certified devices send.
Comprehensive data protection
- The ideal backup for you thanks to several automatic backup options for all computers in your network, your irreplaceable photos, videos and files are always stored safely. PC users have with WD SmartWare Pro many choices, when, how and where their content can be secured. Mac users can use all of the functions of the Apple Time Machine to protect your content. You can use your backups automatically on another device Mycloud Expert Series, overcoming the present at a different location, or on a supported cloud service, including Dropbox, elephant drive and Amazon S3.
- Several RAID options thanks to the different RAID options, you have the option of the system with the best configuration to set up. Select RAID0 for improved system performance, RAID 1 for mirrored data security, RAID 5 for data security and best capacity, or RAID 10 for a fast performance and the ultimate data reliability. Other options include JBOD and spanning. With RAID roaming, your RAID array intact, if you use hard disks from one device to another lay my cloud ex 4100. With the RAID migration, you can change your RAID configuration and extend your storage without data loss.
- Advanced Data Security 256 AES-volume encryption provides additional protection for your valuable photos, videos, music titles and files.
- Trash thanks to this optional function are deleted files in the NAS is not completely removed, but in a special folder is moved, so that you can be recovered. This provides a second level of data security for protection against accidentally deleted data.
Easy setup and management
My Cloud EX4100 is pre-configured and therefore easy to install and manage. The intuitive dashboard leads you through the creation of users and releases the adjustment of system functions and the storage monitoring. And with a drive slot without tools or slots will be drive installation and hot swap child's play.
With WD RED™ NAS hard drives with NASware™ Technology
Pre-configured NAS Mycloud Expert Series is equipped with WD RED NAS drives. The reliable and particularly for NAS systems developed WD Red-Laufwerke improve the performance and are especially suitable for environments in continuous operation.
The exclusive NASware™ technology from WD optimized WD red even more for the NAS environment. From the vibration compensation via an optimized power consumption up to the protection of your data in the event of a power outage or interruption would the firmware designed to improve reliability and system performance.
Advanced Streaming media and network redundancy
The two Gigabit Ethernet ports for link aggregation improve network performance, and thus provide the best possible experience in HD-media streaming. In addition, you get a network redundancy in the event that one of your network connections fails.
Redundant Power Supply
Two power connectors provide you the opportunity to add a secondary, external power supply in case of failure of the first power supply takes over.
USB 3.0 Copy key with just one click
Connect your camera or USB storage device with the built-in USB 3.0 port on the front of the system to automatically copy photos and videos with only one button click. Can centralize your media content.
Supported by the My cloud operating system
The My cloud operating system from WD is a suite of tools and apps ready to take over control of the media content, which you are most important.
- Secure remote and mobile access with simple release with the award-winning my cloud-app of WD, you can your business files on your computer, your smartphone or tablet from anywhere securely access upload and share. Enter your photos, videos and files via E-Mail free and you can transfer content seamlessly between your NAS, Dropbox, OneDrive, Google Drive™ and other public cloud account.
- User-friendly and easy to manage using the intuitive dashboard you can easily monitor, manage users and their storage backup and third-party apps. You can also set up mobile alerts, so you stay informed about the status of your My Cloud EX 4100.
- Third-party apps personalise your NAS experience and download a full range of popular applications for my cloud ex 4100. There you find tailored apps, including aMule, phpBB, SqueezeCenter, WordPress, Icecast, Joomla!, phpMyAdmin, transmission and many more.
- Energy saving functions include the drive sleep mode, the switching on and off of LCD and LED as well as functions for the planned switch-on and off the power supply to power savings.
This text is machine translated.
Highlights & Details
- 8 TB storage capacity
- A central memory with worldwide access at any time.
- Built-in 1.6 GHz dual-core processor and marvell ® ARMADA™ 388 2 GB DDR3 memory
- Twonky DLNA-certified media server and itunes support
- RAID 0, 1, 5, 10 or JBOD and spanning
- Integrated Backup Software WD SmartWare Pro for PC-users and Apple Time Machine support for Mac users.
- Multiple Backup Options: local, network and integrated cloud backup
- Design of the drive bay without tools and slots
- USB 3.0 connection on the rear side
- Volume Encryption
- WD RED™ NAS hard-disk drives with NASware™ technology (in the populated system)
- Two Gigabit Ethernet ports for link aggregation and network redundancy
- USB 3.0 connection with one-touch Copy button on the front side
- Two power connections for an optional secondary, external power supply
- Supported by My Cloud OS
- The award-winning mobile My Cloud™ App from WD for an access with your tablet or Smartphone
- Intuitive operation
- Third-party apps
Facts
- ISCSI Target and Initiator
- Built-in FTP and WebDAV server
- Integrated SSH (Secure Shell)
- Link Aggregation and network redundancy
- Two power connections for failover
- Support for jumbo frames
- IPv4 and IPv6
- Ups-support (USB and network)
- Real-time resource monitor
- SNMP
- Support for Microsoft Active Directory
- Energy saving options
Delivery
- NAS System
- Ethernet cable
- Power supply and cable
- Quick installation guide
System Requirements
- Windows ® 10, Windows ® 8/8.1, Windows ® 7 or Windows Vista™
- Mac OS X Yosemite, Mavericks, Mountain Lion or Lion.
- Warranty: 24 months
- Manufacturer: WD
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Cloud & NAS