
WD My Cloud™ Professional Series EX4100 4 Bay
Highlights & Details
- A central memory with worldwide access at any time.
- Built-in 1.6 GHz dual-core processor and marvell ® ARMADA™ 388 2 GB DDR3 memory
- Twonky DLNA-certified media server and itunes support
- RAID 0, 1, 5, 10 or JBOD and spanning
- Integrated Backup Software WD SmartWare Pro for PC-users and Apple Time Machine support for Mac users.
- Multiple Backup Options: local, network and integrated cloud backup
- Design of the drive bay without tools and slots
- USB 3.0 connection on the rear side
- Volume Encryption
- Two Gigabit Ethernet ports for link aggregation and network redundancy
- USB 3.0 connection with one-touch Copy button on the front side
- Two power connections for an optional secondary, external power supply
- Supported by My Cloud OS
- The award-winning mobile My Cloud™ App from WD for an access with your tablet or Smartphone
- Intuitive operation
- Third-party apps
Technical specifications
- Product type
NAS server casing
- Series
My Cloud™ EX4100
- No. of hard disk bays
4 Bay
- CPU
Marvell ARMADA® 388 Dual-Core 1,6 GHz
2 GB
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
- No. of USB type A 3.0 ports
2 x
- No. of LAN ports
2 x
- RAID
Yes
- RAID levels
0
1
10
5
JBOD
- Cloud
Yes
- DLNA
Yes
- Power supply (LOV)
mains-powered (redundant)
- Width
170 mm
- Height
192 mm
- Depth
232 mm
- Weight
3.42 kg
- Dim
(W x H x D) 170 x 192 x 232 mm
- Access via mobile devices
Download
App
Browser
Streaming
- Supported mobile OS
Android™
Apple iOS®
- Features
Built-in display
Documents & Downloads
Datasheet
Datasheet 1343536 WD My Cloud™ EX4100 NAS server casing 4 Bay WDBWZE0000NBK-EESN
User & Safety Instructions
User & Safety Instructions 1343536 WD My Cloud™ EX4100 NAS server casing 4 Bay WDBWZE0000NBK-EESN
Description
Store and organize your photos, videos, music titles and files in a secure storage space. You can access the world and at any time make and share them.
High performance
A powerful Marvell ® ARMADA™ 388 1.6 GHz dual-core processor and 2 GB DDR3 memory offer ultra-fast transfer speeds in the upload of 115 MB/s and Download 107 MB/s for high-performance media streaming and file transfers.
Media streaming
With the integrated Twonky DLNA-certified media server you can seamlessly your entire HD content to media players, Smart TVs, game consoles and other DLNA-certified devices send.
Comprehensive data security:
A tailored to your fuse
Keep your irreplaceable photos, videos and files securely with several automatic backup options for all computers in your network. PC users offers many options for WD SmartWare Pro, when, how and where their content can be secured. You can use for Mac users all of the functions of the Apple Time Machine, in order to protect your content. You can your backup automatically also on one device The Mycloud Professional Series at a different location or on a supported cloud service ensure, including Dropbox, elephant drive and Amazon S3.
Various RAID options
You will receive numerous RAID options, so that they are in the system can be set up for the best configuration Select RAID0 for improved system performance, RAID 1 for mirrored data security, RAID 5 for data security and best capacity or RAID 10 for a fast performance and ultimate data security. Other options include JBOD and spanning.
With RAID roaming, your RAID array intact, if you drives from a My Cloud EX 4100 device to another. With the RAID migration, you can change your RAID configuration and extend your storage without data loss.
Advanced Data Security
256-AES-volume encryption provides additional protection for your valuable photos, videos, music titles and files.
Trash
With this optional function are deleted files are not completely from the NAS removed, but in a special folder is moved, so that you can be recovered. Thus, a second level of data security for protection against accidentally deleted data.
Easy to install and manage.
My Cloud EX4100 is designed for easy setup and system management preconfigured. The intuitive dashboard leads you through the process of setting up users and releases the adjustment of system functions and the storage monitoring. And with a drive slot without tools or slots will be drive installation and hot swap child's play.
The NASware™ technology equipped with WD-Red™ NAS drives
The Mycloud professional series with vorkoniguriertem NAS is equipped with WD RED NAS drives. The ultra-reliable and especially for NAS systems developed WD Red-Laufwerke improve the performance and are suitable for environments in continuous operation.
The exclusive NASware™ technology from WD optimized in addition WD red for the NAS environment. Starting at the vibration compensation via an optimized power consumption up to protect your data in the event of a power failure or an interruption in the firmware was developed in such a way that you improve reliability and system performance.
Advanced Streaming media and network redundancy
The two Gigabit Ethernet ports for link aggregation improve network performance. So you get the best possible experience in HD-media streaming. In addition, you get a network redundancy in the event that your network connections fail.
Current redundancy
Two power connectors provide you the opportunity to add a secondary, external power supply in case of failure of the first power supply.
USB 3.0 Copy key with just one click
Connect your camera or USB storage device with the built-in USB 3.0 port on the front of the system to automatically copy photos and videos with only one button click. Can centralize your media content.
Supported by the My cloud operating system
The My cloud operating system from WD is a suite of tools and apps ready to take over control of the media content, which you are most important.
Secure remote and mobile access with simplified release
With the award-winning my cloud-app of WD, you can your business files to your computer, Smartphone or tablet from anywhere securely access upload and share. Enter your photos, videos and files via E-Mail free and you can transfer content seamlessly between your NAS, Dropbox, OneDrive, Google Drive™ and other public cloud account.
Simple installation and administration
With the intuitive dashboard you can easily monitor, manage users and your backup your storage and third-party apps. In addition, you can use mobile alerts set up, so you stay informed about the status of your My Cloud EX 4100.
Third-party apps
Personalise your NAS experience and download a full suite of popular applications for my cloud ex 4100. There you find tailored apps, including aMule, phpBB, SqueezeCenter, WordPress, Icecast, Joomla!, phpMyAdmin, transmission and many more.
Power saving mode
Includes Drive Sleep mode on and off the LCD and LED as well as functions to the planned switch on and off the performance and operating energy.
Advanced features.
ISCSI Target and Initiator
Built-in FTP and WebDAV server
Integrated SSH Secure Shell
Link Aggregation and network redundancy
Two power connections for failover support
It supports jumbo frames
IPv4 and IPv6
Ups-support (USB and network)
Real-time resource monitor
SNMP
Supports Microsoft Active Directory
Energy saving options
This text is machine translated.
Scope of delivery
- NAS System
- Ethernet cable
- Power supply and cable
- Quick installation guide
System requirements
- Windows ® 10, Windows ® 8/8.1, Windows ® 7 or Windows Vista™
- Mac OS X Yosemite, Mavericks, Mountain Lion or Lion.







