WD My Cloud™ Pro PR4100 WDBNFA0240KBK-EESN NAS server 24 TB Built-in display, Business Cloud

  • Item no.: 1489538
  • Manufacturer no.: WDBNFA0240KBK-EESN
  • EAN: 0718037845944

Powerful performanceThanks to Intel Pentium N3710 1.6-G Hz-Quad-core processor offers you the My Cloud Pro Series NAS the necessary performance for an effortless trans-coding your media. With 4 GB DDR3L RAM on two slots (can be extended to 16 GB DDR3…

  • Warranty: 24 months
  • Manufacturer: WD
  • Item no.: 1489538
  • Manufacturer no.: WDBNFA0240KBK-EESN
  • EAN: 0718037845944

Powerful performanceThanks to Intel Pentium N3710 1.6-G Hz-Quad-core processor offers you the My Cloud Pro Series NAS the necessary performance for an effortless trans-coding your media. With 4 GB DDR3L RAM on two slots (can be extended to 16 GB DDR3…

  • Warranty: 24 months
  • Manufacturer: WD
Memory capacity 24 TB
CPU Intel Pentium N3710 1.6 GHz (burst to up to 2.56 GHz)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features Built-in display , Business Cloud
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD
Cloud Yes
DLNA Yes
Width 170 mm
Height 192 mm
T 232 mm
Weight 6.36 kg
Power supply (LOV) mains-powered (redundant)
Product type NAS server

Technical data

Memory capacity 24 TB
CPU Intel Pentium N3710 1.6 GHz (burst to up to 2.56 GHz)
RAM
4 GB
Supported mobile OS Android™ , Apple iOS®
Access via mobile devices Download , App , Browser , Streaming
Features Built-in display , Business Cloud
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of Gigabit LANs 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Servers