WD40 SPECIALIST PTFE dry lubricant spray 300 ml

  • Item no.: 2384859
  • Manufacturer no.: 491038/NBA
  • EAN: 5032227005266

Especially where a high temperature or high pressure occurs, the new friction-reducing dry lubricant spray with the solid lubricant PTFE is the best recommendation. Its clear dry lubricating film does not attract dust, dirt or oil and provides reliab…

  • Warranty: 24 months
  • Manufacturer: WD40
  • Item no.: 2384859
  • Manufacturer no.: 491038/NBA
  • EAN: 5032227005266

Especially where a high temperature or high pressure occurs, the new friction-reducing dry lubricant spray with the solid lubricant PTFE is the best recommendation. Its clear dry lubricating film does not attract dust, dirt or oil and provides reliab…

  • Warranty: 24 months
  • Manufacturer: WD40

Hazard Statement

Signal word

Danger
GHS / H Hazard Statements
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 273: Avoid release into the environment. (P 273)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 405: Keep locked up. (P 405)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

Frequently bought together

Similar products