WD40 Specialist Specialist 49368 Electrical contact cleaner 400 ml

  • Item no.: 478334
  • Manufacturer no.: 49368
  • EAN: 5032227493681

This spray removes oil, dirt, flux and oxidation residues of sensitive electrical or electronic devices. It also penetrates the places difficult to access and dries quickly, without leaving any residue behind. This product can be used on electrical d…

  • Item no.: 478334
  • Manufacturer no.: 49368
  • EAN: 5032227493681

This spray removes oil, dirt, flux and oxidation residues of sensitive electrical or electronic devices. It also penetrates the places difficult to access and dries quickly, without leaving any residue behind. This product can be used on electrical d…

Hazard Statement

cz.actum.core.entity.product.ProductImage@3bf75c92[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@37397f0[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6e3fad17[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 319: Causes serious eye irritation. (H 319)
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 273: Avoid release into the environment. (P 273)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 405: Keep locked up. (P 405)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3bf75c92[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@37397f0[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6e3fad17[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Contact Sprays