WD40 Specialist Universal cleaner 49392 500 ml

  • Item no.: 478337
  • Manufacturer no.: 49392
  • EAN: 5032227493926

This rapidly effective solvent cleaner removes grease, oil, dirt and dirt without leaving any residue behind. It acts directly on application and can be easily wash off. This product is on most particularly well suitable for metals, hoods and floorin…

  • Item no.: 478337
  • Manufacturer no.: 49392
  • EAN: 5032227493926

This rapidly effective solvent cleaner removes grease, oil, dirt and dirt without leaving any residue behind. It acts directly on application and can be easily wash off. This product is on most particularly well suitable for metals, hoods and floorin…

Hazard Statement

cz.actum.core.entity.product.ProductImage@76774a1f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@328ce387[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 405: Keep locked up. (P 405)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@76774a1f[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@328ce387[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products