Weed hoe 1000681 125 mm QuikFit
The Krummerjater of Fiskars QuikFit is two devices can replace, because it can be used for multiple tasks are used. On the one hand, its tines as manifold to loosen and ventilation of light to medium soil. On the other hand, is located on its back of…
The Krummerjater of Fiskars QuikFit is two devices can replace, because it can be used for multiple tasks are used. On the one hand, its tines as manifold to loosen and ventilation of light to medium soil. On the other hand, is located on its back of…
Krummerjater Fiskars QuikFit
The Krummerjater of Fiskars QuikFit is two devices can replace, because it can be used for multiple tasks are used. On the one hand, its tines as manifold to loosen and ventilation of light to medium soil. On the other hand, is located on its back of the Jater. With this device, the floor to be planted prepared. In addition, the tool can be used for flower bed care. The tines made of hardened steel are particularly stable and also have lance-shaped tips. The widest point of the device is 12.5 centimeters. All in all, the Fiskars QuikFit Krummerjater 31 centimeters long, its weight is 507 grams. The design of this product is excellent. It is one of the Red Dot Design Award winners of 2010. The Award is awarded each year by the Design Center of North Rhine-Westphalia since 1955 and is considered to be recognized worldwide. In addition, the tool the "Safety tested" seal of approval.
This text is machine translated.
Highlights & Details
- Can be used for multiple tasks are used
- Certified with the seal of approval "Safety"
- Product of the Quik Fit-Reihe
Facts
- Particularly stable tines made of hardened steel to loosen and ventilation
- To prepare the soil to be planted jater
- Can be used with any handle and handle the Quik Fit-Reihe mounted.
Comments
Customer reviews
Similar products
See and discover other items from category Fiskars QuikFit Combi System