WEG MPE55G-E Structure Housing For MPW 25
For the installation of MPW40, integrated PE (N) - clamp, which can be locked with max. 3 handle locks, in "off" position, above and below per 2 crack-able inductions of wire M25.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WEG
For the installation of MPW40, integrated PE (N) - clamp, which can be locked with max. 3 handle locks, in "off" position, above and below per 2 crack-able inductions of wire M25.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WEG
Technical data
- Grip color: Red/yellow
Material | Plastic |
---|---|
IP rating | IP55 |
Colour | Light grey |
Compatible with (details) | Engine protective switch MPW40 |
Content | 1 pc(s) |
Type | MPE55G-E |
RoHS-compliant | Yes |
Manufacturer part # | MPE55G-E |
Type | MPE55G-E |
Product type | Fitting bracket |
Documents & Downloads
WEG MPE55G-E Structure Housing For MPW 25
For the installation of MPW40, integrated PE (N) - clamp, which can be locked with max. 3 handle locks, in "off" position, above and below per 2 crack-able inductions of wire M25.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WEG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures