WEICON 11211200 Visor cleaner 200 ml
Special cleaner for visors and visibility protection masks. Ideal for cleaning and maintenance of sensitive plastic and glass surfaces, such as Visors, welding safety glasses, welding masks, protective covers, safety glasses, etc. contamination from …
Special cleaner for visors and visibility protection masks. Ideal for cleaning and maintenance of sensitive plastic and glass surfaces, such as Visors, welding safety glasses, welding masks, protective covers, safety glasses, etc. contamination from …
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
- P 501: Dispose of contents/container at …
Visor Cleaner
Special cleaner for visors and visibility protection masks. Ideal for cleaning and maintenance of sensitive plastic and glass surfaces, such as Visors, welding safety glasses, welding masks, protective covers, safety glasses, etc. contamination from insects, dirt, dust, grease and nicotine are carefully and streak-free. Visor Cleaner is anti-static and anti-reflective, reduces glare and improves the view. For visors of all kinds, welding masks and welding safety glasses, Vision protection and safety glasses, plastic casing at CNC machines, printers, scanners, etc., as well as all other plastic and glass surfaces.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Vehicle Interior Cleaning