WEICON Anti-Seize High-Tech Paste 120 g
WEICON Anti-Seize Assembly pastes are used as protecting and separating agents, as well as lubricants, for highly stressed parts, especially at high temperatures. Optimally coordinated solids as well as selected additives enable in this area a wide r…
WEICON Anti-Seize Assembly pastes are used as protecting and separating agents, as well as lubricants, for highly stressed parts, especially at high temperatures. Optimally coordinated solids as well as selected additives enable in this area a wide r…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 318: Causes serious eye damage
GHS Precautionary Statements
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 310: Contact Poison Control Center or seek medical advice immediately
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 362: Remove and wash contaminated clothing before re-use
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 318: Causes serious eye damage
GHS Precautionary Statements
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 310: Contact Poison Control Center or seek medical advice immediately
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 362: Remove and wash contaminated clothing before re-use
- P 501: Dispose of contents/container at …
Anti-Seize High-Tech Paste
WEICON Anti-Seize Assembly pastes are used as protecting and separating agents, as well as lubricants, for highly stressed parts, especially at high temperatures. Optimally coordinated solids as well as selected additives enable in this area a wide range of applications. WEICON Anti-Seize High-Tech is particularly suitable when metallic pastes electrolytic reactions in, nickel-containing products from health reasons and metallic, dark products are to be used for optical reasons or not.
This text is machine translated.
Highlights & Details
- Heat resistance: -40 to +1400 °C
- Content: 120 g
Comments
Customer reviews
Similar products
See and discover other items from category Lubricants & Grease