WEICON LOCK® AN 302-70 30270150 Screw locking varnish Strength: high 50 ml
DVGW approved screw and stud fuse. For threaded connections up to M20 / R 3/4".
This text is machine translated.
DVGW approved screw and stud fuse. For threaded connections up to M20 / R 3/4".
This text is machine translated.
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 264: Rinse … thoroughly after use
- P 271: Use outdoors or in a well-ventilated area only
- P 272: Contaminated clothing not to be worn outside workplace
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 312: When feeling unwell, call Poison Control Center or seek medical advice
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 337+313: If eye irritation persists: seek medical advice
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 362: Remove and wash contaminated clothing before re-use
- P 363: Wash contaminated clothing before re-use
- P 403+233: Keep in a tight container. Store in a well-ventilated place
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 264: Rinse … thoroughly after use
- P 271: Use outdoors or in a well-ventilated area only
- P 272: Contaminated clothing not to be worn outside workplace
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 312: When feeling unwell, call Poison Control Center or seek medical advice
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 337+313: If eye irritation persists: seek medical advice
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 362: Remove and wash contaminated clothing before re-use
- P 363: Wash contaminated clothing before re-use
- P 403+233: Keep in a tight container. Store in a well-ventilated place
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
WEICONLOCK® ON 302-70 screw locking
DVGW approved screw and stud fuse. For threaded connections up to M20 / R 3/4".
This text is machine translated.
Highlights & Details
- Medium viscosity
- High-strength
- Difficult to remove
Comments
Customer reviews
Similar products
See and discover other items from category Screw Locking Varnish