Weidmüller 0251311049 CLI C 2-4 WS/SW - MP Clamp labelling Fitting type: Cable tie White No. of markers: 100 100 pc(s)
Number (Package size 100 pc(s))
Highlights & Details
Cable marking system, 4 - 10 mm, 7 mm, printed symbols: symbols, PVC, soft, without cadmium, white
Our service for you
Technical specifications
- Net weight: 0.15 g
- Conductor cross-section, max. 16 mm²
- Conductor cross-section, min.: 2.5 mm²
- Type
CLI C 2-4 WS/SW - MP
- Product type
Clamp labelling
- Fitting type
Cable tie
- Material
PVC
- Features
UL94 flammability rating
- Series
CLI C
- Min. temperature
-30 °C
- Max. temperature
+80 °C
- Suitable for outside Ø (min.)
4 mm
- Suitable for outside Ø (max.)
10 mm
- Factory colour
White
- No. of markers
100
- Dim
(W x H) 7 mm x 4 mm
- Halogen-free
Yes
- Content
100 pc(s)
- Width
7 mm
- Height
4 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1774855 Weidmüller 0251311049 CLI C 2-4 WS/SW - MP Clamp labelling Fitting type: Cable tie White No. of markers: 100 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1774855 Weidmüller 0251311049 CLI C 2-4 WS/SW - MP Clamp labelling Fitting type: Cable tie White No. of markers: 100 100 pc(s)
Description
This text is machine translated.