Weidmüller 1218390000 RCIKITZ 24VDC 2CO LD/FG Positively Driven Relay Coupler

  • Item no.: 506786
  • Manufacturer no.: 1218390000
  • EAN: 2050001360632

Coupling relays with positively driven contacts for monitoring signals in safety circuits. With a level of diagnostic coverage of 99 %, relays with positively driven contacts are one of many proven components in security technology. By locking the co…

  • Item no.: 506786
  • Manufacturer no.: 1218390000
  • EAN: 2050001360632

Coupling relays with positively driven contacts for monitoring signals in safety circuits. With a level of diagnostic coverage of 99 %, relays with positively driven contacts are one of many proven components in security technology. By locking the co…

  • Status indicator: Green LED
  • Switch-on delay: ≤ 12 ms
  • Switch-off delay: ≤ 6 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 10 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 1.5 mm²
  • Blade size 0.4 x 2.5 mm
Type RCIKITZ 24VDC 2CO LD/FG
Connection Pull spring
Colour Black
Max. pick-up voltage 18 V DC
Contact type 2 change-overs
Contact material AgCuNi
Nominal voltage 24 V DC
Switching voltage (max.) 250 V AC , 250 V DC
Switching current (max.) 6 A
Max. switching capacity 1500 VA , 144 W
Durability 50 x 10 6 circuits
Creepage distance (coil/clips) 10 mm
R(coil) 720 Ω
IP rating
IP20
Max. temperature 70 °C
Min. temperature -40 °C
Length 63.8 mm
Width 16 mm
Height 98.1 mm
Content 1 pc(s)
Weight 67 g
Nominal voltage (details) 24 V DC
Switching voltage 250 V AC
Switching current 6 A
Type RCIKITZ 24VDC 2CO LD/FG
Connection Tension spring 0.5 to 1.5 mm²
Contact type DPDT-CO
Product type Relay component

Technical data

  • Status indicator: Green LED
  • Switch-on delay: ≤ 12 ms
  • Switch-off delay: ≤ 6 ms
  • min Switching capacity: 1 mA at 24 V, 10 mA at 10 V, 100 mA at 5 V.
  • Max. Switching frequency at nominal load 0.1 Hz
  • Mounting rail TS 35
  • Test button: No.
  • Mechanical switch position indicator: No.
  • Over voltage category III
  • Pollution level: 2
  • Voltage strength input - output: 2.5 kVeff / 1 min.
  • Wire stripping length rated connection: 8 mm
  • Clamping range, rated connection 1.5 mm²
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 1.5 mm²
  • Blade size 0.4 x 2.5 mm
Type RCIKITZ 24VDC 2CO LD/FG
Connection Pull spring
Colour Black
Max. pick-up voltage 18 V DC
Contact type 2 change-overs
Contact material AgCuNi
Nominal voltage 24 V DC
Switching voltage (max.) 250 V AC , 250 V DC
Switching current (max.) 6 A
Max. switching capacity 1500 VA , 144 W

Frequently bought together

Similar products

See and discover other items from category Industrial Relays