There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay component
RCIKIT 24VDC 2CO LD/FG
Screw terminal
Black
18 V DC
2 change-overs
AgCuNi
24 V DC
250 V AC
250 V DC
6 A
1500 VA
144 W
50 x 10 6 circuits
10 mm
720 Ω
IP20
70 °C
-40 °C
61.6 mm
15.6 mm
77.6 mm
(L x W x H) 61.6 x 15.6 x 77.6 mm
1 pc(s)
71.1 g
250 V AC
RCIKIT 24VDC 2CO LD/FG
Screw connection 0.5 to 2.5 mm²
Datasheet 506785 Weidmüller 1218410000-1 RCIKIT 24VDC 2CO LD/FG Positively Driven Relay Coupler