There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
SAIS-M8-3P
Sensor/actuator connector
Plug, straight
Sensor connector
M8 plug, straight
Customisable
3
Plastic
60 V
4 A
4 A
0.5 mm²
0.5 mm²
Screw terminal
M8
M8
Gold
Gold
0.5 mm²
IP67
-25 °C
+85 °C
Screw-on
1803860000
1 pc(s)
5 mm
3.5 mm
3.5 - 5 mm
Yes
Gland nut
60 V
FALSE
Pin
Plastic
Plastic-coated
Screw connection
Gold
3
Straight
0.14-0.14 mm²
0.14-0.5 mm²
IP67
4 A
yes
Datasheet 203815 Weidmüller 1803860000 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece
User & Safety Instructions 203815 Weidmüller 1803860000 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 3 1 pc(s) Piece