
Weidmüller 2003890100 Sensor/actuator data cable (pre-fab) Socket, straight 1.00 m No. of pins (RJ): 4 1 pc(s)
Number
Highlights & Details
Rock Star ® MODU plug
Our service for you
Technical specifications
- Type
HDC XX5E01 MOXXXXX-0100
- Product type
Sensor/actuator data cable (pre-fab)
- Connector type
Socket, straight
- Connector standard
Bus connector
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
1.00 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Socket
- Cable colour
Green
- Coding
D
- Manufacturer part #
2003890100
- Content
1 pc(s)
- RoHS-compliant
Yes
- Cable diameter (details)
6.50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1670199 Weidmüller 2003890100 Sensor/actuator data cable (pre-fab) Socket, straight 1.00 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1670199 Weidmüller 2003890100 Sensor/actuator data cable (pre-fab) Socket, straight 1.00 m No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.




