
Number (Package size 1000 pc(s))
Highlights & Details
Lead marker SlimFix SFX
Our service for you
Technical specifications
- Depth: 0.6 mm
- Net weight: 0.255 g
- Flammability class according to UL 94: HB
- Type
SFX 9/24 MM WS
- Product type
Lead marker
- Fitting type
Cable tie
- Writing area length
9 mm
- Writing area width
24 mm
- Writing area
9 x 24 mm
- Material
Polyurethane
- Suited for series
Single wires
Universal usage
- Features
UL94 flammability rating
Halogen-free
- Series
SFX
- Min. temperature
-40 °C
- Max. temperature
+90 °C
- Suitable for outside Ø (min.)
7 mm
- Factory colour
White
- No. of markers
1000
- Dim
(L x W x H) 60 x 15 x 26 mm
- Content
1000 pc(s)
- Width
15 mm
- Height
26 mm
- Length
60 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1513958 Weidmüller 2005320000 SFX 9/24 MM WS Lead marker Fitting type: Cable tie Writing area: 9 x 24 mm White No. of markers: 1
User & Safety Instructions
User & Safety Instructions 1513958 Weidmüller 2005320000 SFX 9/24 MM WS Lead marker Fitting type: Cable tie Writing area: 9 x 24 mm White No. of markers: 1
Description
. Regardless of the size selection you will find all the information with good readability always enough space. Special handling advantages provide variants with ergonomically intelligent design makes it easy threading of the anschragung cable tie implementation: a cable tie. This contributes to a time saving and safe locking of the SlimFix SFX,
What is of importance, especially in case of high mechanical stress.
This text is machine translated.








