Number (Package size 486 pc(s))
Highlights & Details
Pcb connector, Flange, 3.50 mm, number of poles: 16, tin-plated, black, Box
- Total number of pins 16
- No. of rows 1
- Content 486 pc(s)
Our service for you
Technical specifications
- Depth: 20.6 mm
- Insulation material: PBT
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 7 mm
- Conductor connection technology: Tension spring connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Tightening torque screw flange: 0.2 Nm - 0.25 Nm
- Insertion force/pole 5 N.
- Pulling force/pole: 4 N.
- Short-term current strength: 3 x 1s with 77 A.
- Product type
Power strip
- Total no. of pins
16
- Total number of pins
16
- No. of rows
1
- CS
3.5 mm
- Nominal current
7 A
- Nominal current - rounded value
7 A
- DIN standard
DIN 5264
- Pins per row
16
- Connection
Pull spring
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1944720000
- Content
486 pc(s)
- Contact material
Copper
- Width
34.8 mm
- Height
15.7 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
B2L 3.50/16/180FQV8 SN BK BX PRT
28 AWG - 18 AWG
- Dim
(W x H) 34.8 mm x 15.7 mm
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.08 mm² - 1 mm²
- Connector contact surface
Tin plated
- Dimensions
34.8 mm x 15.7 mm x 20.6 mm
- Nominal voltage
300 V
- Number of pins
16
- Cross section
1 mm²
- RoHS-compliant
Yes
- Mating cycles
25
Documents & Downloads
Datasheet
Datasheet 1765925 Weidmüller 1944720000 Power strip Total number of pins 16 No. of rows 1 486 pc(s)
User & Safety Instructions
User & Safety Instructions 1765925 Weidmüller 1944720000 Power strip Total number of pins 16 No. of rows 1 486 pc(s)
Description
This text is machine translated.