Weidmüller DRM570730LT AU Plug-in relay 230 V AC 5 A 4 change-overs 20 pc(s)
No image
Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Technical data
Type | DRM570730LT AU |
---|---|
Coil nominal voltage | 230 V AC |
Min. pick-up voltage | 184 V AC |
R(coil) | 15000 Ω |
Contact type | 4 change-overs |
Contact material | AgNi |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 1250 VA , 120 W |
Creepage distance (coil/clips) | 5.5 mm |
Connection | Connector |
---|---|
Fall time | 20 ms |
Durability | 20 x 106 Switches |
Features | + test button |
IP rating | IP20 |
Min. temperature | -40 °C |
Max. temperature | +55 °C |
Weight | 35 g |
Colour | Transparent |
Width | 21 mm |
Height | 27.4 mm |
Depth | 35.7 mm |
Dim | (W x H x D) 21 x 27.4 x 35.7 mm |
Industrial packaging | Yes |
Content | 20 pc(s) |
RoHS-compliant | Ja |
Permanent current (max.) | 5 A |
Operating voltage | 230 V AC |
Switch-on current | 10 A |
Product type | Plug-in relay |
Documents & Downloads
Industrial relays;
Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays