Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
14-day return policy included
Highlights & Details
Die-cast aluminium housing – Klippon® K
Our service for you
Technical specifications
- Mounting dimensions width 140 mm
- Mounting dimensions height 110 mm
- Max. operating temperature: 135 °C
- Operating temperature, min.: -60 °C.
- Lid fixing: M6 Torxedel steel screws with slit
- Sealing material: Silicone
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 6 mm
- Material thickness cover: 4 mm
- Material thickness of housing: 4.5 mm
- Impact resistance 7.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
- Factory colour
Silver
- Type
Unpainted, explosion-proof
- Width
160 mm
- Height
160 mm
- Content
1 pc(s)
- Dim
(W x H x D) 160 x 160 x 91 mm
- RoHS-compliant
Yes
- Weight
1480 g
- Depth
91 mm
- Type
K 52 EX/KEMA M4 E-STUD
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534033 Weidmüller K 52 EX/KEMA M4 E-STUD 9526950000 Universal enclosure 160 x 160 x 91 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534033 Weidmüller K 52 EX/KEMA M4 E-STUD 9526950000 Universal enclosure 160 x 160 x 91 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw.