Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
Highlights & Details
Die-cast aluminium housing – Klippon® K
Our service for you
Technical specifications
- Mounting dimensions width 116 mm
- Mounting dimensions height 68 mm
- Max. operating temperature: 135 °C
- Operating temperature, min.: -60 °C.
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Silicone
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 5 mm
- Material thickness cover: 2.5 mm
- Material thickness housing: 4 mm
- Impact resistance 7.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
- Factory colour
Silver
- Type
Unpainted, explosion-proof
- Width
130 mm
- Height
82 mm
- Content
1 pc(s)
- Dim
(W x H x D) 130 x 82 x 72 mm
- RoHS-compliant
Yes
- Weight
620 g
- Depth
72 mm
- Type
K4 (KEMA)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 533949 Weidmüller K4 (KEMA) 9526910000 Universal enclosure 130 x 82 x 72 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533949 Weidmüller K4 (KEMA) 9526910000 Universal enclosure 130 x 82 x 72 Aluminium Silver 1 pc(s)
Description
Aluminium housing with many possible applications for mounting terminals, switches, power supplies, control and display elements or assemblies. For industrial and transport applications and areas subject to explosion hazards.
Scope of delivery
- Cover with stainless steel screws
Hints
Grounding screw.