Number
Technical specifications
- Mounting dimensions width 116 mm
- Mounting dimensions height 68 mm
- Max. operating temperature: 80 °C
- Operating temperature, min. -40 °C
- Lid fixing: M4 Torxedel steel screws with slit
- Sealing material: Chloroprene
- Torque Lid screws 2.5 Nm
- Mounting bracket: Threaded holes M5
- Housing mounting: Holes 5 mm
- Material thickness cover: 2.5 mm
- Material thickness housing: 4 mm
- Impact resistance: 10.00 J
- Product type
Universal enclosure
- Material
Aluminium
IP66
IP67
IP68
- Factory colour
Silver
- Type
Unpainted, standard
- Width
130 mm
- Height
82 mm
- Content
1 pc(s)
- Dim
(W x H x D) 130 x 82 x 72 mm
- RoHS-compliant
Yes
- Weight
620 g
- Depth
72 mm
- Type
KLIPPON K4
- Material (details)
Aluminium
- Type
KLIPPON K4
Stainless steel
130
82 mm
72 mm
7001
FALSE
0
0
TRUE
FALSE
Other
Aluminium
IK09
IP66
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
FALSE
4
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 533384 Weidmüller KLIPPON K4 0342300000 Universal enclosure 130 x 82 x 72 Aluminium Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 533384 Weidmüller KLIPPON K4 0342300000 Universal enclosure 130 x 82 x 72 Aluminium Silver 1 pc(s)
Description
Scope of delivery
- Cover with stainless steel screws