Number
Technical specifications
- Mounting dimensions Width: 506 mm
- Mounting dimensions Height: 327 mm
- Operating temperature, max.: +135 °C
- Operating temperature, min.: -60 °C
- Cover mounting: 4 hinges and M6 hexagonal slotted screws SW10
- Sealing material: Silicone
- Torque Lid screws: 2.5 Nm
- Mounting mounting: 4.6 or 9 stud bolts M6 Internal thread
- Mounting instructions: Mounting rail / mounting plate
- Grounding housing Internal: Welded M6 stainless steel earth stud in the lower part of the housing and cover
- Flange plates: Bottom
- Case fixing: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
- Material thickness: 1.5 mm
- Material thickness Cover: 1.5 mm
- Material thickness Flange: 3 mm
- Standards: DIN EN 62208 - Empty housing Standard, DIN EN 61373 Class 1B**, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
- Surface: Electropolished
- Opening angle Cover: 130 °
- Key width 1: 10 mm
- Access opening Width: 421 mm
- Access opening Height: 427 mm
- Product type
Universal enclosure
- Material
Stainless steel
IP66
IP67
- Factory colour
Silver
- Width
480 mm
- Height
480 mm
- Weight
12.42 g
- Content
1 pc(s)
- Type
KTB MH 484820 S4E1
- Dim
(W x H x D) 480 x 480 x 200 mm
- RoHS-compliant
Yes
- Manufacturer part #
1195160000
- Depth
200 mm
480
480 mm
200 mm
Stainless steel
IP66
0, 1, 2
Other
20, 21, 22
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1774453 Weidmüller KTB MH 484820 S4E1 Universal enclosure 480 x 480 x 200 Stainless steel Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1774453 Weidmüller KTB MH 484820 S4E1 Universal enclosure 480 x 480 x 200 Stainless steel Silver 1 pc(s)
Description
This text is machine translated.