Weidmüller MPC 12/17/07 TRSP Universal enclosure 175 x 125 x 75 Polycarbonate (PC) Light grey, Transparent 1 pc(s)
Technical data
Features | Cover (clear) |
---|---|
Material | Polycarbonate (PC) |
IP rating | IP66 , IP67 |
Colour | Light grey , Transparent |
Width | 175 mm |
Height | 125 mm |
Content | 1 pc(s) |
Dim | (W x H x D) 175 x 125 x 75 mm |
RoHS-compliant | Ja |
Depth | 75 mm |
Type | MPC 12/17/07 TRSP |
---|---|
Weight | 381 g |
Product type | Universal enclosure |
Documents & Downloads
Cases & Enclosures
Highlights & Details
- MPC 12/17/07 trsp
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures