Weidmüller Pro Case Premium 9202460000 Professionals Tool kit Case
No image
Technical data
Range of use | Professionals |
---|---|
Features | Case |
Length | 480 mm |
Height | 40 mm |
Width | 170 mm |
Dim | (L x W x H) 480 x 170 x 40 mm |
Weight | 8500 g |
Product type | Tool kit |
Documents & Downloads
Tool case per case premium, equipped
Delivery
- Abmantelworkshop AM 25 (9001540000)
- one-hand cutter up to 8 mm KT8 (9002650000)
- wire stripping pliers up to 10 mm² STRIPAX (9005 000000)
- crimping pliers PZ 6 Roto (9014350000)
- assortment wire-end sleeve H-BOX 0.5-2.5MM2 DIN (9025430000)
- stripping tool for UTP and STP data cables on the 12 (9030060000)
- 2-pole voltage tester up to 690 V/100 Hz LCD DIGICHECK (9918850000)
- 2-pole voltage tester up to 690 V/100 Hz LED COMBI CHECK (9918860000)
- Case PER CASE EMPTY (9202470000)
- stripper STRIPPER ROUND TOP (9918050000)
- telephone pliers, VDE insulated, 160 mm FRZ S160 (9046370000)
- wire cutter, VDE insulated, 180 mm SE HD 180 (9046330000)
- combination pliers, VDE insulated, 180 mm KBZ 180 (9046290000)
- Round Nose Pliers, VDE insulated RZ160 (9046360000)
- stripping tool, VDE insulated, up to Ø 5 mm AIZ 160
- universal key cross-KEY UNIVERSAL (9918130000)
- Screw/cutting tool SWIFTY SET (9006060000)
- Allen key set SK WSD-S 1.5-10.0 (9008850000)
- screwdriver set (Slot/Cross) SD Set S 2.5-5.08 5/PH 1/2 (9009740000)
- screwdriver set (Slot/Cross), VDE insulated SDI Set S 2.5-5.08 5/PH 1/2 (9009730000)
- pin wrench SKS 2,0-8,0 MR (9008870000)
- Spare Blades for Slot Screwdrivers 0.5 x 3 x 175 mm WK S 0,5x3,0 (9918530000)
- torque screwdriver 0.5-1.7 Nm DMS MANUALLY 0.5-1.7 (9918370000).
- Warranty: 24 months
- Manufacturer: Weidmüller
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Kits