Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
RCI314AC4
24 V DC
16.8 V DC
monostable, 1 coil
1440 Ω
1 change-over
AgNi 90/10
400 V AC
16 A
4000 VA
384 W
8 mm
Connector
6 ms
5 x 106 circuits
-40 °C
+70 °C
17.436 g
Transparent
13 mm
29 mm
25.6 mm
(W x H x D) 13 x 29 x 25.6 mm
Yes
1 pc(s)
Yes
RCIKIT
Without test button
24 V DC
4000 VA
16 A
RCI314AC4
Datasheet 506758 Weidmüller RCI314AC4 Plug-in relay 24 V DC 16 A 1 change-over 1 pc(s)