
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 17.64 / piece)
€ 17.64
plus VAT.
14-day return policy included
Technical specifications
- Product type
Plug-in relay
- Type
RCI374T30
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
172.5 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
32500 Ω
- Contact type
1 change-over
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
384 W
- Creepage distance (coil/clips)
8 mm
- Connection
Jack connector
- Fall time
6 ms
- Durability
5 x 106 circuits
- Features
+ test button
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
14.03 g
- Factory colour
Transparent
- Width
13 mm
- Height
29 mm
- Depth
26.7 mm
- Dim
(W x H x D) 13 x 29 x 26.7 mm
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Compatible with (details)
RCIKIT
- Type
With test button
- Nominal voltage (details)
230 V AC
- Switching capacity
4000 VA
- Switching current
16 A
- Type
RCI374T30
Documents & Downloads
Datasheet
Datasheet 506766 Weidmüller RCI374T30 Plug-in relay 230 V AC 16 A 1 change-over 1 pc(s)


