
Technical specifications
- Product type
Plug-in relay
- Type
RCI484R24
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
18 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
350 Ω
- Contact type
2 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
192 W
- Creepage distance (coil/clips)
8 mm
- Connection
Jack connector
- Fall time
6 ms
- Durability
5 x 106 circuits
- Features
+ test button
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
13.44 g
- Factory colour
Transparent
- Width
13 mm
- Height
29 mm
- Depth
26.7 mm
- Dim
(W x H x D) 13 x 29 x 26.7 mm
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Compatible with (details)
RCIKIT
Documents & Downloads
Datasheet
Datasheet 506773 Weidmüller RCI484R24 Plug-in relay 24 V AC 8 A 2 change-overs 1 pc(s)
Conformity certificate
Conformity certificate 506773 Weidmüller RCI484R24 Plug-in relay 24 V AC 8 A 2 change-overs 1 pc(s)










