Weidmüller RCL424024 Plug-in relay 24 V DC 8 A 2 change-overs 20 pc(s)
Relays. RIDERSERIES, number of contacts: 2, Co, AgNi 90/10, nominal control voltage: 24V DC, Continuous current: 8 A, plug connection
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Relays. RIDERSERIES, number of contacts: 2, Co, AgNi 90/10, nominal control voltage: 24V DC, Continuous current: 8 A, plug connection
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Technical data
Type | RCL424024 |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Control mode | monostable, 1 coil |
R(coil) | 1440 Ω |
Contact type | 2 change-overs |
Contact material | AgNi 90/10 |
Switching voltage (max.) | 400 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA , 192 W |
Creepage distance (coil/clips) | 10 mm |
---|---|
Connection | Connector |
Fall time | 6 ms |
IP rating | IP20 |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Weight | 12.577 g |
Colour | Transparent |
Width | 12.7 mm |
Height | 29 mm |
Depth | 15.7 mm |
Dim | (W x H x D) 12.7 x 29 x 15.7 mm |
Industrial packaging | Yes |
Content | 20 pc(s) |
RoHS-compliant | Ja |
Product type | Plug-in relay |
Documents & Downloads
Relay, Series RCL 424
Relays. RIDERSERIES, number of contacts: 2, Co, AgNi 90/10, nominal control voltage: 24V DC, Continuous current: 8 A, plug connection
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weidmüller
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays