
Number
Technical specifications
- Product type
Plug-in relay
- Type
RCM570524
- Coil nominal voltage
24 V AC
- Min. pick-up voltage
19.2 V AC
- Control mode
monostable, 1 coil
- Resistance (coil)
192 Ω
- Contact type
4 change-overs
- Contact material
AgNi 90/10
- Switching voltage (max.)
240 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
144 W
- Creepage distance (coil/clips)
4 mm
- Connection
Jack connector
- Fall time
10 ms
- Durability
20 x 106 circuits
- Features
+ test button
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Weight
28.75 g
- Factory colour
Transparent
- Width
22.5 mm
- Height
28 mm
- Depth
29 mm
- Dim
(W x H x D) 22.5 x 28 x 29 mm
- Industrial packaging
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Compatible with (details)
RCMKIT
- Type
With test button
- Nominal voltage (details)
24 V AC
- Switching capacity
1500 VA
- Switching current
6 A
- Type
RCM570524
Documents & Downloads
Datasheet
Datasheet 506782 Weidmüller RCM570524 Plug-in relay 24 V AC 6 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 506782 Weidmüller RCM570524 Plug-in relay 24 V AC 6 A 4 change-overs 1 pc(s)



