

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
RSS113060 60VDC-REL1U
60 V DC
42 V DC
20570 Ω
1 change-over
AgNi
250 V AC
250 V DC
6 A
1500 VA
144 W
5.5 mm
Jack connector
4 ms
5 x 106 circuits
IP67
-40 °C
+85 °C
6 g
White
5 mm
28 mm
15 mm
(W x H x D) 5 x 28 x 15 mm
Yes
20 pc(s)
Yes
yes
Datasheet 390974 Weidmüller RSS113060 60VDC-REL1U Plug-in relay 60 V DC 6 A 1 change-over 20 pc(s) Piece
User & Safety Instructions 390974 Weidmüller RSS113060 60VDC-REL1U Plug-in relay 60 V DC 6 A 1 change-over 20 pc(s) Piece