Highlights & Details
Pcb connector, Flange, THT/THR soldering, 3.50 mm, 23 Pins, 135°, 3.2 mm, tinned, black, Box
- Total number of pins 23
- No. of rows 1
- Content 18 pc(s)
Our service for you
Technical specifications
- Depth: 13.2 mm
- PCB mounting: THT/THR solder connection
- Departure angle: 135°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.3 mm
- Insulating material: LCP GF
- Storage temperature: -25 °C to +55 °C.
- Insertion force/pole 10 N.
- Pulling power/pole: 8 N.
- Solder pin length 3.2 mm
- External diameter of solder pad: 2.3 mm
- Template hole diameter 2.1 mm
- Product type
Pin strip
- Total no. of pins
23
- Total number of pins
23
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
23
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1003730000
- Content
18 pc(s)
- Contact material
CuSn
- Width
87.5 mm
- Height
16.2 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SL-SMT 3.50/23/135F 3.2SN BK BX
- Dim
(W x H) 87.5 mm x 16.2 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
87.5 mm x 16.2 mm x 13.2 mm
- Nominal voltage
300 V
- Number of pins
23
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
3.2 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766177 Weidmüller 1003730000 Pin strip Total number of pins 23 No. of rows 1 18 pc(s)
User & Safety Instructions
User & Safety Instructions 1766177 Weidmüller 1003730000 Pin strip Total number of pins 23 No. of rows 1 18 pc(s)
Description
This text is machine translated.