
Number (Package size 120 pc(s))
Highlights & Details
Pcb connector, multi-pin connector on the side of open, 5.08 mm, number of poles: 3, tinned, black, Box
- Total number of pins 3
- Content 120 pc(s)
Our service for you
Technical specifications
- Depth: 30 mm
- Insulation material: PBT
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 10 mm
- Conductor connection technology: PUSH-IN, spring connection
- Conductor outlet direction: 180°
- Insertion force/pole 7 N.
- Draw force/pole 5.5 N.
- Short-term current strength: 3 x 1s with 120 A.
- Color actuators: orange
- Actuator material: PBT
- Mandrel 2.8 mm x 2 mm
- Product type
Pin strip
- Total no. of pins
3
- Total number of pins
3
- CS
5.08 mm
- Nominal current
14 A
- Nominal current - rounded value
14 A
- DIN standard
DIN 5264
- Connection
Push-in connector
Spring-loaded terminal
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1335570000
- Content
120 pc(s)
- Contact material
CuSn
- Height
14.2 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SLF 5.08/03/180 SN BK BX
26 AWG - 12 AWG
- Dim
14.2 mm x 30
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.13 mm² - 3.31 mm²
- Connector contact surface
Tin plated
- Dimensions
14.2 mm x 30 mm
- Nominal voltage
300 V
- Number of pins
3
- Cross section
2.5 mm²
- RoHS-compliant
Yes
- Mating cycles
25
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766064 Weidmüller 1335570000 Pin strip Total number of pins 3 120 pc(s)
User & Safety Instructions
User & Safety Instructions 1766064 Weidmüller 1335570000 Pin strip Total number of pins 3 120 pc(s)
Description
This text is machine translated.


