
Number (Package size 22 pc(s))
Minimum order quantity: 5
Multiple: 5
Total (€ 8.79 / piece)
€ 966.35
plus VAT.
Highlights & Details
Pcb connector on the side of closed, 10.16 mm, number of poles: 6, silver-plated, black, Box
- Total number of pins 6
- No. of rows 1
- Content 22 pc(s)
Our service for you
Technical specifications
- Insulating material: PA GF
- Storage temperature: -25 °C to +55 °C.
- Stripped length: 12 mm
- Tightening torque: 1.2 Nm - 1.5 Nm
- M4 terminal screw
- Creepage distance min.: 14.8 mm
- Air distance min.: 14.8 mm
- Conductor connection technology: Draw connection
- Conductor outlet direction: 180°
- Touch protection: IP20
- Short-term current strength: 3 x 1s with 800A
- 3.3mm mandrel
- Product type
Pin strip
- Total no. of pins
6
- Total number of pins
6
- No. of rows
1
- CS
10.16 mm
- Nominal current
57 A
- Nominal current - rounded value
57 A
- DIN standard
DIN 5264
- Pins per row
6
- Connection
Screws
Plug
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1966920000
- Content
22 pc(s)
- Contact material
Copper
- Max. temperature
+130 °C
- Min. temperature
-50 °C
- Type
SUZ 10.16HP/06/180G AG BK BX
22 AWG - 6 AWG
- Resistance
4.5 mΩ
- Insulation resistance
100 MΩ
- Clamping range diameter mm
0.2 mm² - 16 mm²
- Connector contact surface
Silver plated
- Nominal voltage
600 V
- Number of pins
6
- Cross section
16 mm²
- RoHS-compliant
Yes
- Mating cycles
50
Documents & Downloads
Datasheet
Datasheet 1765562 Weidmüller 1966920000 Pin strip Total number of pins 6 No. of rows 1 22 pc(s)
User & Safety Instructions
User & Safety Instructions 1765562 Weidmüller 1966920000 Pin strip Total number of pins 6 No. of rows 1 22 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.


