Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Operating temperature, max. +70 °C
- Operating temperature, min.: -40 °C
- Mounting type: Floor mounting, wall mounting
- Packaging type
Piece
- Product type
Universal enclosure
- Features
universal
- Material
Metal
IP67
- Factory colour
Grey
- Type
Connection socket, version 5, 1 port, straight
- Length
140 mm
- Width
75 mm
- Dimensions
140 x 75 x 57 mm
- Weight
449 g
- Content
1 pc(s)
- Type
IE-OM-V05M-K11-1S
- Dim
(L x W) 140 mm x 75 mm
- RoHS-compliant
Yes
- Manufacturer part #
1966260000
- Depth
57 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1766380 Weidmüller IE-OM-V05M-K11-1S Universal enclosure 140 x 75 x 57 Metal Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1766380 Weidmüller IE-OM-V05M-K11-1S Universal enclosure 140 x 75 x 57 Metal Grey 1 pc(s) Piece
Description
Metal housing IE-OM V05M-K 11-1 S
This text is machine translated.
This text is machine translated.