
Technical specifications
- Type
SP2113 / S 5C
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Seal
Screw-type locking
- Nominal voltage
500 V AC
- Contact material
Gold plated
- Case material
PPS
14
- Connection angle
180°
- Mounting hole diameter
21 mm
- Manufacturer part #
SP2113 / S 5C
- Cable Ø range
- Number of pins
5
- max. cross section
2 mm²
- Cross-section range
2 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
SP21
Documents & Downloads
Datasheet
Datasheet 739494 Weipu SP2113 / S 5C Bullet connector Socket, built-in Total number of pins: 5 Series (round connectors): SP21 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739494 Weipu SP2113 / S 5C Bullet connector Socket, built-in Total number of pins: 5 Series (round connectors): SP21 1 pc(s)
Description
This text is machine translated.














