Weller Erem® 249SA Precision tweezers 130 mm
Precision tweezers with fine synthetic tips (PPS) and checkered finger profile for secure hold.Resistant to acids and molten solder.For applications in the micro-electronics, jewelry, watches, industrial, medical and laboratory technology.Suitable fo…
- Warranty: 24 months
- Manufacturer: Weller Erem®
Precision tweezers with fine synthetic tips (PPS) and checkered finger profile for secure hold.Resistant to acids and molten solder.For applications in the micro-electronics, jewelry, watches, industrial, medical and laboratory technology.Suitable fo…
- Warranty: 24 months
- Manufacturer: Weller Erem®
Technical data
Length | 130 mm |
---|---|
Weight | 20 g |
Product type | Precision tweezers |
Precision tweezers
Precision tweezers with fine synthetic tips (PPS) and checkered finger profile for secure hold.
Resistant to acids and molten solder.
For applications in the micro-electronics, jewelry, watches, industrial, medical and laboratory technology.
Suitable for fine standard applications and precision work of small components or wires.
Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant.
Forward resistance 16 Ω/cm.
Heat-resistant up to 250°C (480°F)
Water-repellent.
Reflection-free surface.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weller Erem®
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers