Weller Erem® 258SA Precision tweezers 120 mm
Precision tweezers with fine synthetic tips (PPS) and checkered finger profile for secure hold. Forward resistance 16/cm. Heat-resistant up to 250°C (480°F). Resistant to acids and molten solder. Water-repellent.For precision work e.g. under the micr…
- Warranty: 24 months
- Manufacturer: Weller Erem®
Precision tweezers with fine synthetic tips (PPS) and checkered finger profile for secure hold. Forward resistance 16/cm. Heat-resistant up to 250°C (480°F). Resistant to acids and molten solder. Water-repellent.For precision work e.g. under the micr…
- Warranty: 24 months
- Manufacturer: Weller Erem®
Technical data
Length | 120 mm |
---|---|
Weight | 15 g |
Product type | Precision tweezers |
Precision tweezers
Precision tweezers with fine synthetic tips (PPS) and checkered finger profile for secure hold. Forward resistance 16/cm. Heat-resistant up to 250°C (480°F). Resistant to acids and molten solder. Water-repellent.
For precision work e.g. under the microscope.
Be division form provides a good access in a confined space.
Special stainless steel, non-magnetic, stainless, acid-proof, heat-resistant.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weller Erem®
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers