
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.76
15
7% = € 0.05
€ 0.71
25
11% = € 0.08
€ 0.68
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.76 / piece)
€ 3.80
plus VAT.
14-day return policy included
Highlights & Details
Weltron 001045026151 WEL3006-1-104-LF String potentiometer 22-pos linear 0.5 W 100 kΩ 7920 ° 1 pc(s)
Our service for you
Technical specifications
- Product type
String potentiometer
- Potentiometer features
22-pos
- Resistance
100 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Mechanical angle
7920°
- Connection
Print
- Operation type
side
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
19.1 mm
- Height
6.5 mm
- Dim
(W x H x D) 19.1 x 6.5 x 4.95 mm
- Content
1 pc(s)
- Type
WEL3006-1-104-LF
- RoHS-compliant
Yes
- Depth
4.95 mm
Documents & Downloads
Datasheet
Datasheet 447959 Weltron 001045026151 WEL3006-1-104-LF String potentiometer 22-pos linear 0.5 W 100 kΩ 7920 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 447959 Weltron 001045026151 WEL3006-1-104-LF String potentiometer 22-pos linear 0.5 W 100 kΩ 7920 ° 1 pc(s)

