Weltron 001045026199 WEL3266-X-501-LF Multiturn Trimming Potentiometer 6MM 500R 10% 0.25W 3266X
Technical data
Features | 12-pos |
---|---|
Resistance | 500 Ω |
Resistance characteristic | linear |
Power rating | 0.25 W |
Mechanical angle | 4320 ° |
Connection | |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
Width | 6.75 mm |
---|---|
Height | 6.75 mm |
Dim | (W x H x D) 6.75 x 6.75 x 4.6 mm |
Content | 1 pc(s) |
Type | WEL3266-X-501-LF |
Depth | 4.6 mm |
Product type | String potentiometer |
Documents & Downloads
Weltron 001045026199 WEL3266-X-501-LF Multiturn Trimming Potentiometer 6MM 500R 10% 0.25W 3266X
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers