Weltron 002045038488 WP162EKCS-09-50F1-10K-20%-LIN Rotary Potentiometer

  • Item no.: 441071
  • Manufacturer no.: 002045038488
  • EAN: 2050001182647

POTI WP162EKCS 10K 20% M10X9 50F1

  • Item no.: 441071
  • Manufacturer no.: 002045038488
  • EAN: 2050001182647

POTI WP162EKCS 10K 20% M10X9 50F1

Resistance 10 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Connection Print
Mechanical angle 300 °
Actuating force 2.8 Ncm
Impact tolerance 100 Ncm
Shaft length 50 mm
Axle type Plastic , Smooth
Axle Ø 6 mm
Thread size M10
Thread length 9 mm
Tolerance ± 20 %
Content 1 pc(s)
Type WP162EKCS-09-50F1-10K-20%-LIN
Product type Single turn rotary pot

Technical data

Resistance 10 kΩ
Resistance characteristic linear
Output Mono
Power rating 0.2 W
Connection Print
Mechanical angle 300 °
Actuating force 2.8 Ncm
Impact tolerance 100 Ncm
Shaft length 50 mm
Axle type Plastic , Smooth

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers