Weltron 002045041208 WP162KCS-09-50F1-100K-20%-LIN Rotary Potentiometer
Technical data
Resistance | 100 kΩ |
---|---|
Resistance characteristic | linear |
Output | Mono |
Power rating | 0.2 W |
Connection | Solder tag |
Mechanical angle | 300 ° |
Actuating force | 2.8 Ncm |
Impact tolerance | 100 Ncm |
Shaft length | 50 mm |
Axle type | Plastic , Smooth |
Axle Ø | 6 mm |
---|---|
Thread size | M10 |
Thread length | 9 mm |
Tolerance ± | 20 % |
Content | 1 pc(s) |
Type | WP162KCS-09-50F1-100K-20%-LIN |
Product type | Single turn rotary pot |
Documents & Downloads
Weltron 002045041208 WP162KCS-09-50F1-100K-20%-LIN Rotary Potentiometer
Delivery
- Retaining nut
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers