Technical data
- Thread: M8
- Protection class: IP54
- VDE approved
Type | Radial lead |
---|---|
Capacity (elec.) | 16 µF |
Nominal voltage | 500 V AC |
Tolerance ± | 5 % |
Frequency | 50 - 60 Hz |
Connection | Open end cable |
Height | 126 mm |
(Ø) | 40 mm |
Thread | M8 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 40 mm x 126 mm |
Lifespan | 10000 h (at 400 V/AC) · 3000 h (at 450 V/AC) |
Type | 024033086899 |
Nominal voltage (details) | Max 450 V AC |
Capacity (elec.) | 1 µF |
Certification marks | VDE EN 6252 |
Temperature range | -25 - +85 °C |
Product type | MKP thin film capacitor |
Documents & Downloads
MKP motor capacitors
Highlights & Details
- Aluminium model
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 024033086899 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors