Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


MKP thin film capacitor
Radial lead
(Ø x H) 40 mm x 103 mm
16 µF
400 V AC
5 %
Type C CEE 7/16 plug 6.3 mm
103 mm
40 mm
M8
-40 °C
+85 °C
1 pc(s)
50 - 60 Hz
477257
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
400 V/AC: 10000 h · 450 V/AC: 3000 h
VDE EN 6252
Flat plug 6.3 x 0.8 mm
-25 - +85 °C
Datasheet 477257 Weltron 1 pc(s) MKP thin film capacitor Radial lead 16 µF 400 V AC 5 % (Ø x H) 40 mm x 103 mm